ATM90E25-YU-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.256
Unit Price: 1,39000 €
Datasheet
Single Phase Meter IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 28-SSOP

ATM90E25-YU-B

DigiKey Part Number
ATM90E25-YU-B-ND
Manufacturer
Manufacturer Product Number
ATM90E25-YU-B
Description
28-SSOP, IND TEMP, 1.8V/3V, TUBE
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ATM90E25-YU-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Input Impedance
1kOhm, 50kOhm
Measurement Error
0.5%
Voltage - I/O High
2V, 2.4V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
-
Voltage - Supply
2.8 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes