ATF22LV10CZ-25SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,32654 €
Datasheet

Similar


Microchip Technology
In Stock: 110
Unit Price: 2,14000 €
Datasheet
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC

ATF22LV10CZ-25SI

DigiKey Part Number
ATF22LV10CZ-25SI-ND
Manufacturer
Manufacturer Product Number
ATF22LV10CZ-25SI
Description
IC PLD 10MC 25NS 24SOIC
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATF22LV10CZ-25SI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
3.3V
Speed
25 ns
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes