22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC

ATF22LV10CQZ-30SU

DigiKey Part Number
ATF22LV10CQZ-30SU-ND
Manufacturer
Manufacturer Product Number
ATF22LV10CQZ-30SU
Description
IC PLD 10MC 30NS 24SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATF22LV10CQZ-30SU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
3.3V
Speed
30 ns
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2173,32654 €721,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,32654 €
Unit Price with VAT:3,95858 €