Similar


ATF1504BE-5AX100 | |
|---|---|
DigiKey Part Number | ATF1504BE-5AX100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504BE-5AX100 |
Description | IC CPLD 64MC 5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504BE-5AX100 Models |
Category | Voltage Supply - Internal 1.7V ~ 1.9V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 80 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 100-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504ASV-15AU100 | Microchip Technology | 145 | ATF1504ASV-15AU100-ND | 120,96000 € | Similar |



