

ATF1504ASV-15AU100 | |
|---|---|
DigiKey Part Number | ATF1504ASV-15AU100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASV-15AU100 |
Description | IC CPLD 64MC 15NS 100TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504ASV-15AU100 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 15 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 25 | 4,54920 € | 113,73 € |
| 100 | 4,12070 € | 412,07 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |



