ATF1504ASV-15AC100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 145
Unit Price: 4,97000 €
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP

ATF1504ASV-15AC100

DigiKey Part Number
ATF1504ASV15AC100-ND
Manufacturer
Manufacturer Product Number
ATF1504ASV-15AC100
Description
IC CPLD 64MC 15NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504ASV-15AC100 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
3V ~ 3.6V
Manufacturer
Microchip Technology
Number of Macrocells
64
Series
Number of I/O
64
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
15 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504ASV-15AU100Microchip Technology145ATF1504ASV-15AU100-ND4,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes