Similar


ATBTLC1000A-MU-T | |
|---|---|
DigiKey Part Number | ATBTLC1000A-MU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATBTLC1000A-MU-T |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 128kB ROM, 128kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 13 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 4.3V |
DigiKey Programmable Not Verified | Current - Receiving 4mA |
Type TxRx + MCU | Current - Transmitting 3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 3.4Mbps | Supplier Device Package 32-QFN (4x4) |
Power - Output 3.5dBm | Base Product Number |
Sensitivity -96dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX1231HIMLTRT | Semtech Corporation | 24.013 | SX1231HIMLTRTCT-ND | 4,45000 € | Similar |



