
SX1231HIMLTRT | |
|---|---|
DigiKey Part Number | SX1231HIMLTRTTR-ND - Tape & Reel (TR) SX1231HIMLTRTCT-ND - Cut Tape (CT) SX1231HIMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1231HIMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1231HIMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -120dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA ~ 130mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,54500 € | 35,45 € |
| 25 | 3,35240 € | 83,81 € |
| 100 | 3,08760 € | 308,76 € |
| 250 | 2,92888 € | 732,22 € |
| 500 | 2,81682 € | 1.408,41 € |
| 1.000 | 2,71120 € | 2.711,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,48178 € | 7.445,34 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |



