Direct
Similar
Similar
Similar
Similar


AT93C86-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT93C86-10SI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT93C86-10SI-2.7 |
Description | IC EEPROM 16KBIT 3-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C86-10SI-2.7 Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA86C-I/SN | Microchip Technology | 295 | 93AA86C-I/SN-ND | 0,45000 € | Direct |
| AT93C86A-10SU-2.7 | Microchip Technology | 310 | AT93C86A-10SU-2.7-ND | 0,33000 € | Similar |
| M93C86-RMN3TP/K | STMicroelectronics | 64.889 | 497-M93C86-RMN3TP/KCT-ND | 0,72000 € | Similar |
| M93C86-WMN6P | STMicroelectronics | 3.356 | 497-4927-5-ND | 0,42000 € | Similar |
| M93C86-WMN6TP | STMicroelectronics | 6.839 | 497-8665-1-ND | 0,38000 € | Similar |




