Similar
Similar
Similar
Similar


AT93C56-10SC-2.5 | |
|---|---|
DigiKey Part Number | AT93C56-10SC-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT93C56-10SC-2.5 |
Description | IC EEPROM 2KBIT 3-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C56-10SC-2.5 Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8, 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA56/SN | Microchip Technology | 92 | 93AA56/SN-ND | 0,61000 € | Direct |
| M93C56-RMN3TP/K | STMicroelectronics | 448 | 497-14433-1-ND | 0,51000 € | Similar |
| M93C56-RMN6TP | STMicroelectronics | 792 | 497-8656-1-ND | 0,22000 € | Similar |
| M93C56-WMN6P | STMicroelectronics | 10.348 | 497-8592-5-ND | 0,21170 € | Similar |
| M93C56-WMN6TP | STMicroelectronics | 14.700 | 497-8658-1-ND | 0,22000 € | Similar |



