Similar


AT93C46Y1-10YU-1.8-T | |
|---|---|
DigiKey Part Number | AT93C46Y1-10YU-1.8-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT93C46Y1-10YU-1.8-T |
Description | IC EEPROM 1KBIT 3-WIRE 2MHZ 8MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-MAP (3x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46Y1-10YU-1.8-T Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MAP (3x4.9) |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT93C46DY6-YH-T | Microchip Technology | 7.952 | AT93C46DY6-YH-TCT-ND | 0,27000 € | Similar |


