Similar
Similar

AT93C46A-10SI | |
|---|---|
DigiKey Part Number | AT93C46A-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT93C46A-10SI |
Description | IC EEPROM 1KBIT 3-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46A-10SI Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C46B/SN | Microchip Technology | 3.218 | 93C46B/SN-ND | 0,25000 € | Similar |
| 93C46BT/SN | Microchip Technology | 2.977 | 150-93C46BT/SNCT-ND | 0,27000 € | Similar |
| 93LC46BXT-I/SNG | Microchip Technology | 0 | 93LC46BXT-I/SNG-ND | 0,26386 € | Similar |


