AT93C46A-10SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3.383
Unit Price: 0,25000 €
Datasheet

Direct


Microchip Technology
In Stock: 2.977
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26177 €
Datasheet
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC

AT93C46A-10SC

DigiKey Part Number
AT93C46A-10SC-ND
Manufacturer
Manufacturer Product Number
AT93C46A-10SC
Description
IC EEPROM 1KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C46A-10SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93C46B/SNMicrochip Technology3.38393C46B/SN-ND0,25000 €Direct
93C46BT/SNMicrochip Technology2.977150-93C46BT/SNCT-ND0,27000 €Direct
93LC46BXT-I/SNGMicrochip Technology093LC46BXT-I/SNG-ND0,26177 €Similar
Obsolete
This product is no longer manufactured. View Substitutes