AT93C46-10SI-2.7-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 703
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 35.573
Unit Price: 0,42000 €
Datasheet
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC

AT93C46-10SI-2.7-T

DigiKey Part Number
AT93C46-10SI-2.7-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT93C46-10SI-2.7-T
Description
IC EEPROM 1KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C46-10SI-2.7-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA46C-I/SNMicrochip Technology70393AA46C-I/SN-ND0,28000 €Direct
M93C46-RMN3TP/KSTMicroelectronics35.573497-14431-1-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types