AT93C46-10SC-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.986
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 35.573
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.493
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.983
Unit Price: 0,19000 €
Datasheet
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT93C46-10SC-2.7

DigiKey Part Number
AT93C46-10SC-2.7-ND
Manufacturer
Manufacturer Product Number
AT93C46-10SC-2.7
Description
IC EEPROM 1KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C46-10SC-2.7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAV93C46VE-GT3onsemi2.986488-CAV93C46VE-GT3CT-ND0,36000 €Similar
M93C46-RMN3TP/KSTMicroelectronics35.573497-14431-1-ND0,42000 €Similar
M93C46-WMN6PSTMicroelectronics6.493497-8590-5-ND0,21000 €Similar
M93C46-WMN6TPSTMicroelectronics13.983497-5090-1-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes