Similar
Similar
Similar
Similar
Similar

AT93C46-10SC-2.5 | |
|---|---|
DigiKey Part Number | AT93C46-10SC-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT93C46-10SC-2.5 |
Description | IC EEPROM 1KBIT 3-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46-10SC-2.5 Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080A-I/SN | Microchip Technology | 638 | 25LC080A-I/SN-ND | 0,59000 € | Similar |
| CAV93C46VE-GT3 | onsemi | 2.986 | 488-CAV93C46VE-GT3CT-ND | 0,36000 € | Similar |
| M93C46-RMN3TP/K | STMicroelectronics | 35.573 | 497-14431-1-ND | 0,42000 € | Similar |
| M93C46-WMN6P | STMicroelectronics | 6.493 | 497-8590-5-ND | 0,21000 € | Similar |
| M93C46-WMN6TP | STMicroelectronics | 13.983 | 497-5090-1-ND | 0,19000 € | Similar |




