AT93C46-10PU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33412 €
Datasheet

Similar


Microchip Technology
In Stock: 226
Unit Price: 0,39000 €
Datasheet
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-PDIP

AT93C46-10PU-1.8

DigiKey Part Number
AT93C46-10PU-1.8-ND
Manufacturer
Manufacturer Product Number
AT93C46-10PU-1.8
Description
IC EEPROM 1KBIT 3-WIRE 2MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT93C46-10PU-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA46C-I/PMicrochip Technology093AA46C-I/P-ND0,33412 €Similar
AT93C46D-PUMicrochip Technology226AT93C46D-PU-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes