Similar

AT93C46-10PC-2.5 | |
|---|---|
DigiKey Part Number | AT93C46-10PC-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT93C46-10PC-2.5 |
Description | IC EEPROM 1KBIT 3-WIRE 2MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT93C46-10PC-2.5 Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080A-I/P | Microchip Technology | 0 | 25LC080A-I/P-ND | 0,71244 € | Similar |


