Direct


AT91SAM9XE512-QU | |
|---|---|
DigiKey Part Number | AT91SAM9XE512-QU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9XE512-QU |
Description | IC MPU SAM9XE 180MHZ 208QFP |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9XE 1 Core, 32-Bit 180MHz 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9XE512-QU Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 208-BFQFP |
Speed 180MHz | Supplier Device Package 208-PQFP (28x28) |
RAM Controllers SDRAM, SRAM | Additional Interfaces EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |
Graphics Acceleration No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91SAM9XE512B-QU | Microchip Technology | 875 | AT91SAM9XE512B-QU-ND | 20,69000 € | Direct |



