

AT91SAM9XE512B-QU | |
|---|---|
DigiKey Part Number | AT91SAM9XE512B-QU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9XE512B-QU |
Description | IC MPU SAM9XE 180MHZ 208QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9XE 1 Core, 32-Bit 180MHz 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9XE512B-QU Models |
Category | Display & Interface Controllers LCD, Touchscreen |
Manufacturer Microchip Technology | Ethernet 10/100Mbps |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 208-BFQFP |
Speed 180MHz | Supplier Device Package 208-PQFP (28x28) |
RAM Controllers SDRAM, SRAM | Additional Interfaces EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 25 | 18,80440 € | 470,11 € |
| 100 | 17,03980 € | 1.703,98 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

