AT91SAM7XC SAM7XC ARM7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM7XC SAM7XC ARM7 MCU 32-Bit Embedded Evaluation Board

AT91SAM7XC-EK

DigiKey Part Number
AT91SAM7XC-EK-ND
Manufacturer
Manufacturer Product Number
AT91SAM7XC-EK
Description
AT91SAM7XC EVAL BRD
Customer Reference
Detailed Description
AT91SAM7XC SAM7XC ARM7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM7
Platform
-
Utilized IC / Part
AT91SAM7XC
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.