ARM7® SAM7XC Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® SAM7XC Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

AT91SAM7XC512B-CU

DigiKey Part Number
AT91SAM7XC512B-CU-ND
Manufacturer
Manufacturer Product Number
AT91SAM7XC512B-CU
Description
IC MCU 16/32BIT 512KB 100TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® SAM7XC Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7XC512B-CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TFBGA (9x9)
Package / Case
100-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,57000 €17,57 €
2515,98120 €399,53 €
10014,48400 €1.448,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,57000 €
Unit Price with VAT:20,90830 €