Similar


AT91SAM7A2-AU | |
|---|---|
DigiKey Part Number | AT91SAM7A2-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7A2-AU |
Description | IC MCU 16/32BIT ROMLESS 176LQFP |
Customer Reference | |
Detailed Description | ARM7® AT91SAM Microcontroller IC 16/32-Bit 30MHz ROMless 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Number of I/O 57 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 30MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91M55800A-33AU | Microchip Technology | 895 | AT91M55800A-33AU-ND | 12,56000 € | Similar |


