

AT91M55800A-33AU | |
|---|---|
DigiKey Part Number | AT91M55800A-33AU-ND |
Manufacturer | |
Manufacturer Product Number | AT91M55800A-33AU |
Description | IC MCU 16/32BIT ROMLESS 176LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | AT91M55800A-33AU Models |
Category | Number of I/O 58 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals POR, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 25 | 11,53120 € | 288,28 € |
| 100 | 10,42610 € | 1.042,61 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

