AT91R40008-66AI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 986
Unit Price: 11,42000 €
Datasheet
ARM7® AT91 Microcontroller IC 16/32-Bit 66MHz ROMless 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® AT91 Microcontroller IC 16/32-Bit 66MHz ROMless 100-TQFP (14x14)

AT91R40008-66AI

DigiKey Part Number
AT91R40008-66AI-ND
Manufacturer
Manufacturer Product Number
AT91R40008-66AI
Description
IC MCU 16/32BIT ROMLESS 100TQFP
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 66MHz ROMless 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT91R40008-66AI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
66MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types