AT90PWM316-16SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 372
Unit Price: 3,06000 €
Datasheet
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SOIC

AT90PWM316-16SU

DigiKey Part Number
AT90PWM316-16SU-ND
Manufacturer
Manufacturer Product Number
AT90PWM316-16SU
Description
IC MCU 8BIT 16KB FLASH 32SOIC
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM316-16SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 11x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-SOIC
Package / Case
32-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types