

AT89STK-10 | |
|---|---|
DigiKey Part Number | AT89STK-10-ND |
Manufacturer | |
Manufacturer Product Number | AT89STK-10 |
Description | EVAL BOARD AT89C5130A AT89C5131A |
Customer Reference | |
Detailed Description | AT89C5130A, AT89C5131A, AT8xC5122D - USB Mass Storage Memory Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Mass Storage |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part AT89C5130A, AT89C5131A, AT8xC5122D |
Part Status Obsolete | Contents Board(s) |
Type Memory |






