


AT89C5131A-TIRUL | |
|---|---|
DigiKey Part Number | AT89C5131A-TIRULTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT89C5131A-TIRUL |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | C52X2 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C52X2 | Operating Temperature -40°C ~ 85°C |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 28-SOIC |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals LED, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,64894 € | 6.648,94 € |
| Unit Price without VAT: | 6,64894 € |
|---|---|
| Unit Price with VAT: | 7,91224 € |

