Direct
Similar
Similar


AT89S52-24JI | |
|---|---|
DigiKey Part Number | AT89S52-24JI-ND |
Manufacturer | |
Manufacturer Product Number | AT89S52-24JI |
Description | IC MCU 8BIT 8KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89S Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89S52-24JI Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89S52-24JU | Microchip Technology | 0 | AT89S52-24JU-ND | 3,22000 € | Direct |
| DS89C430-QNL+ | Analog Devices Inc./Maxim Integrated | 64 | DS89C430-QNL+-ND | 28,45000 € | Similar |
| DS89C450-QNG+ | Analog Devices Inc./Maxim Integrated | 91 | DS89C450-QNG+-ND | 29,36000 € | Similar |



