8051 89C Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS89C450-QNG+

DigiKey Part Number
DS89C450-QNG+-ND
Manufacturer
Manufacturer Product Number
DS89C450-QNG+
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS89C450-QNG+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 784
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,25000 €25,25 €
1021,07200 €210,72 €
2819,67393 €550,87 €
11218,23741 €2.042,59 €
25217,60274 €4.435,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,25000 €
Unit Price with VAT:30,04750 €