

AT89RFD-02 | |
|---|---|
DigiKey Part Number | AT89RFD-02-ND |
Manufacturer | |
Manufacturer Product Number | AT89RFD-02 |
Description | EVAL BRD FOR AT83C22OK AT83C23OK |
Customer Reference | |
Detailed Description | AT83C22OK, AT83C23OK - Smart Card Memory Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part AT83C22OK, AT83C23OK |
Part Status Obsolete | Primary Attributes Reference Design, USB 2.0 Full Speed, For Async and Synchronous Cards |
Type Memory | Contents Board(s), Cable(s), Accessories |
Function Smart Card |


