

AT83C22OK103-RDTIM | |
|---|---|
DigiKey Part Number | AT83C22OK103RDTIM-ND |
Manufacturer | |
Manufacturer Product Number | AT83C22OK103-RDTIM |
Description | IC INTERFACE SPECIALIZED 64LQFP |
Customer Reference | |
Detailed Description | Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 64-LQFP |
Packaging Tray | Supplier Device Package 64-LQFP (10x10) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 8,54500 € | 85,45 € |
| 25 | 7,96320 € | 199,08 € |
| 100 | 7,32350 € | 732,35 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |

