Similar
Similar
Similar


AT89LV55-12JC | |
|---|---|
DigiKey Part Number | AT89LV55-12JC-ND |
Manufacturer | |
Manufacturer Product Number | AT89LV55-12JC |
Description | IC MCU 8BIT 20KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89LV Microcontroller IC 8-Bit 12MHz 20KB (20K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LV55-12JC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-PLCC (16.6x16.6) |
Speed 12MHz | Package / Case 44-LCC (J-Lead) |
Connectivity UART/USART | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51RC2-SLSUL | Microchip Technology | 116 | AT89C51RC2-SLSUL-ND | 8,22000 € | Similar |
| DS89C430-QNL+ | Analog Devices Inc./Maxim Integrated | 64 | DS89C430-QNL+-ND | 28,45000 € | Similar |
| DS89C450-QNG+ | Analog Devices Inc./Maxim Integrated | 91 | DS89C450-QNG+-ND | 29,36000 € | Similar |



