
AT89C51CC01UAT-RLTUM | |
|---|---|
DigiKey Part Number | 150-AT89C51CC01UAT-RLTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C51CC01UAT-RLTUM |
Description | IC MCU 8BIT 32KB FLASH 44VQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51CC01UAT-RLTUM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, UART/USART | Supplier Device Package 44-VQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 25 | 7,06280 € | 176,57 € |
| 100 | 6,39970 € | 639,97 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |








