ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-22.1184MHZ-D2Y-T

DigiKey Part Number
535-9844-2-ND - Tape & Reel (TR)
535-9844-1-ND - Cut Tape (CT)
535-9844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-22.1184MHZ-D2Y-T
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-22.1184MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49500 €4,95 €
250,46800 €11,70 €
500,44880 €22,44 €
1000,43020 €43,02 €
2500,40684 €101,71 €
5000,38998 €194,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34384 €343,84 €
2.0000,33128 €662,56 €
3.0000,31470 €944,10 €
5.0000,29804 €1.490,20 €
7.0000,29139 €2.039,73 €
10.0000,28478 €2.847,80 €
12.0000,28439 €3.412,68 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €