AT89C5131A-TISIL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 81
Unit Price: 9,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.326
Unit Price: 7,92000 €
Datasheet
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC

AT89C5131A-TISIL

DigiKey Part Number
AT89C5131A-TISIL-ND
Manufacturer
Manufacturer Product Number
AT89C5131A-TISIL
Description
IC MCU 8BIT 32KB FLASH 28SOIC
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
LED, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes