AT89C5130A-RDTIM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 73
Unit Price: 7,90000 €
Datasheet
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)

AT89C5130A-RDTIM

DigiKey Part Number
AT89C5130A-RDTIM-ND
Manufacturer
Manufacturer Product Number
AT89C5130A-RDTIM
Description
IC MCU 8BIT 16KB FLASH 64LQFP
Customer Reference
Detailed Description
80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
LED, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes