

AT89C5130A-RDTUM | |
|---|---|
DigiKey Part Number | AT89C5130A-RDTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5130A-RDTUM |
Description | IC MCU 8BIT 16KB FLASH 64VQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 64-VQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 1.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-VQFP (10x10) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals LED, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 25 | 7,20480 € | 180,12 € |
| 100 | 6,93930 € | 693,93 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

