Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC0404CA-Y6H-T | |
|---|---|
DigiKey Part Number | AT88SC0404CA-Y6H-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC0404CA-Y6H-T |
Description | IC SECURE MEMORY 8-MINI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-Mini Map (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0404CA-Y6H-T Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-Mini Map (2x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04D-MAHM-T | Microchip Technology | 4.519 | AT24C04D-MAHM-TCT-ND | 0,26000 € | Similar |
| AT24CS04-MAHM-E | Microchip Technology | 0 | AT24CS04-MAHM-ETR-ND | 0,31412 € | Similar |
| AT24CS04-MAHM-T | Microchip Technology | 235 | AT24CS04-MAHM-TCT-ND | 0,29000 € | Similar |
| BR24G04NUX-3ATTR | Rohm Semiconductor | 0 | BR24G04NUX-3ATCT-ND | 0,20000 € | Similar |
| BR24G04NUX-3TTR | Rohm Semiconductor | 15.003 | BR24G04NUX-3TCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79840 € | 3.992,00 € |
| Unit Price without VAT: | 0,79840 € |
|---|---|
| Unit Price with VAT: | 0,95010 € |





