AT88SC0104CA-SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 519
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 172
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 552
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26386 €
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.026
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38260 €
Datasheet

Similar


Microchip Technology
In Stock: 482
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 232
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.108
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31664 €
Datasheet

Similar


Microchip Technology
In Stock: 713
Unit Price: 0,23990 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47496 €
Datasheet

Similar


Microchip Technology
In Stock: 189
Unit Price: 0,43000 €
Datasheet
Secure Memory 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-SOIC

AT88SC0104CA-SU

DigiKey Part Number
AT88SC0104CA-SU-ND
Manufacturer
Manufacturer Product Number
AT88SC0104CA-SU
Description
IC SECURE MEMORY 8-SOIC
Customer Reference
Detailed Description
Secure Memory 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Secure Memory
Manufacturer
Microchip Technology
Applications
Embedded, Smart Card
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
DigiKey Programmable
Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA01-I/SNMicrochip Technology51924AA01-I/SN-ND0,24000 €Similar
24AA014-I/SNMicrochip Technology17224AA014-I/SN-ND0,30000 €Similar
24AA014H-I/SNMicrochip Technology55224AA014H-I/SN-ND0,30000 €Similar
24AA01H-I/SNMicrochip Technology024AA01H-I/SN-ND0,26386 €Similar
24LC014-E/SNMicrochip Technology90024LC014-E/SN-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types