Similar


AT49LH00B4-33JX-T | |
|---|---|
DigiKey Part Number | AT49LH00B4-33JX-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT49LH00B4-33JX-T |
Description | IC FLASH 4MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 33 MHz 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT49LH00B4-33JX-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 50µs | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |


