

AT49LH004-33JC-T | |
|---|---|
DigiKey Part Number | AT49LH004-33JC-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT49LH004-33JC-T |
Description | IC FLASH 4MBIT PAR 33MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 33 MHz 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT49LH004-33JC-T Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

