FLASH Memory IC 4Mbit Parallel 70 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F040-70JI

DigiKey Part Number
AT49F040-70JI-ND
Manufacturer
Manufacturer Product Number
AT49F040-70JI
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 70 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT49F040-70JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
50µs
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.