
AT49F040-12JI | |
|---|---|
DigiKey Part Number | AT49F040-12JI-ND |
Manufacturer | |
Manufacturer Product Number | AT49F040-12JI |
Description | IC FLASH 4MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 120 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT49F040-12JI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tube | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

