Similar


AT49F002T-12TC | |
|---|---|
DigiKey Part Number | AT49F002T-12TC-ND |
Manufacturer | |
Manufacturer Product Number | AT49F002T-12TC |
Description | IC FLASH 2MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 120 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49F002T-12TC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tray | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61C5128AS-25QLI | ISSI, Integrated Silicon Solution Inc | 325 | 706-1060-5-ND | 4,76000 € | Similar |


