AT49BV642D-70TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: 7,04000 €
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 7,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,51875 €
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 7,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,51875 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,74823 €
Datasheet

Similar


Microchip Technology
In Stock: 30
Unit Price: 7,04000 €
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: 7,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 65
Unit Price: 7,24000 €
Datasheet
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP

AT49BV642D-70TU

DigiKey Part Number
AT49BV642D-70TU-ND
Manufacturer
Manufacturer Product Number
AT49BV642D-70TU
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT49BV642D-70TU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
120µs
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST38VF6401-90-5I-EKEMicrochip Technology0SST38VF6401-90-5I-EKE-ND7,02000 €Similar
SST38VF6401B-70I/TVMicrochip Technology44SST38VF6401B-70I/TV-ND7,04000 €Similar
SST38VF6402-90-5I-EKEMicrochip Technology62SST38VF6402-90-5I-EKE-ND7,02000 €Similar
SST38VF6402B-70I/TVMicrochip Technology0SST38VF6402B-70I/TV-ND6,51875 €Similar
SST38VF6403-90-5I-EKEMicrochip Technology2SST38VF6403-90-5I-EKE-ND7,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types