Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT49BV642D-70TU-T | |
|---|---|
DigiKey Part Number | AT49BV642D-70TU-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT49BV642D-70TU-T |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49BV642D-70TU-T Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 120µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST38VF6401-90-5I-EKE | Microchip Technology | 0 | SST38VF6401-90-5I-EKE-ND | 7,02000 € | Similar |
| SST38VF6401BT-70I/TV | Microchip Technology | 0 | SST38VF6401BT-70I/TV-ND | 7,09395 € | Similar |
| SST38VF6402-90-5I-EKE | Microchip Technology | 62 | SST38VF6402-90-5I-EKE-ND | 7,02000 € | Similar |
| SST38VF6402BT-70I/TV | Microchip Technology | 0 | SST38VF6402BT-70I/TV-ND | 6,57824 € | Similar |
| SST38VF6403-90-5I-EKE | Microchip Technology | 2 | SST38VF6403-90-5I-EKE-ND | 7,28000 € | Similar |


