FLASH Memory IC 4Mbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041B-SU

DigiKey Part Number
AT45DB041B-SU-ND
Manufacturer
Manufacturer Product Number
AT45DB041B-SU
Description
IC FLASH 4MBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB041B-SU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tube
Write Cycle Time - Word, Page
14ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
264 Bytes x 2048 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.