
AT45DB041A-JC | |
|---|---|
DigiKey Part Number | AT45DB041A-JC-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB041A-JC |
Description | IC FLASH 4MBIT SPI 13MHZ 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 13 MHz 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 13 MHz | |
Write Cycle Time - Word, Page | 14ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |

