USB Hub Controller USB Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub Controller USB Interface 24-SOIC

AT43301-SC

DigiKey Part Number
AT43301-SC-ND
Manufacturer
Manufacturer Product Number
AT43301-SC
Description
IC USB HUB CTRLR 4PORT 24SOIC
Customer Reference
Detailed Description
USB Hub Controller USB Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT43301-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
-
Voltage - Supply
4.4V ~ 5.25V
Current - Supply
24mA
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.